Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €73.040 |
Price for:Each
Minimum: 1
Multiple: 1
€73.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV526-200
Order Code3924612
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance-
External Height30mm
External Width61mm
External Depth135mm
Product Range-
SVHCTo Be Advised
Product Overview
VDV526-200 is a LAN Scout ® Jr. 2 Cable Tester tests installed or loose data (CAT 5e, CAT 6/6A) cables terminated with RJ45 connectors. It also, tones cables with multiple tone frequencies. The larger display is backlit for easier reading in low lit areas. This model uses 2 x AAA batteries (included). Three buttons provide an intuitive user interface.
- Cable tester for data (RJ45) terminated cables and patch cords
- Large backlit LCD for low lit areas displays pin to pin wiremap results
- Test for Open, Short, Miswire or Split-Pair faults, Cross-over and Shield
- Intuitive user interface features three buttons with simple, easy-to-identify test responses
- Tone on single wire, wire pair or all 8 conductor wires
- Multiple style tone generator (solid / warble) requires probe Cat. No. VDV500-123 (sold separately)
- Auto power-off feature 10-minutes in test mode, 60-minutes in tone mode
- Soft, slip-resistant, rugged overmold for easy gripping and durability
Contents
Tester, Remote, 2 × AAA alkaline batteries.
Technical Specifications
Tester Type
Network Cable Tester
External Height
30mm
External Depth
135mm
SVHC
To Be Advised
Resistance
-
External Width
61mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90304000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122