Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No00 11 06 V03
Order Code3116446
Also Known AsGTIN UPC EAN: 4003773083085
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.140 |
3+ | €25.620 |
Price for:Each
Minimum: 1
Multiple: 1
€26.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 11 06 V03
Order Code3116446
Also Known AsGTIN UPC EAN: 4003773083085
Technical Datasheet
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- For locking systems in electrical engineering, the supply of gas and water, air conditioning & ventilation systems, technical installations in buildings, etc.
- With bit adapter for 1/4" bits with magnet
- Four different zinc die-cast key profiles in a single key
- Total Length: 97mm
- Capacity Square: 5mm - 8mm
- Capacity Double-Bit Key: 3mm - 5mm
- Capacity Triangular: 7mm - 9mm
Technical Specifications
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83017000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1