Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No00 19 41
Order Code875922
Also Known AsGTIN UPC EAN: 4003773024729
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €291.440 |
Price for:Each
Minimum: 1
Multiple: 1
€291.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 19 41
Order Code875922
Also Known AsGTIN UPC EAN: 4003773024729
Technical Datasheet
Kit ContentsKnipex 0305160, 0305160, 2505160, 3015160, 3035160, 3115160, 6705140, 7005140, 982025, 982025,982401
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- For telecommunications and electrical engineers
- Tool roll made of hard-wearing polyester fabric
- With practical, adjustable quick release fastener
- Contains eight pliers and three scewdrivers
- Pliers with chrome-plated heads and two-colour dual component handles
- Screwdrivers VDE tested according to DIN EN/IEC 60900 1000V
- Dimensions, open (LxH): 450mm x 290mm
Contents
160mm Combination Pliers, 10mm² / Ø 5.0mm Insulation Strippers, 160mm Long Nose Side Cutting Pliers, 140mm Diagonal Cutters, 140mm High Leverage End Cutting Nippers, 160mm Flat Nose Pliers, 160mm Long Nose Pliers (Round Jaws), 160mm Long Nose Pliers (Trapezoidal Jaws), VDE Screwdrivers; PH1 x 80mm, 2.5mm x 75mm & 4mm x 100mm
Technical Specifications
Kit Contents
Knipex 0305160, 0305160, 2505160, 3015160, 3035160, 3115160, 6705140, 7005140, 982025, 982025,982401
SVHC
No SVHC (17-Jan-2022)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.792596