Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €208.370 |
Price for:1 Set
Minimum: 1
Multiple: 1
€208.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- The Knipex Cobra® are the legendary high-tech water pump pliers from Knipex
- With their extremely strong self-locking effect, they allow energy-saving work without slipping on the workpiece
- Now available as a set in different sizes in our durable tool rolls with matching motif embroidery
- High-quality roll-up bag made from durable polyester fabric
- With hook-and-loop fastener
- Equipped with Knipex Cobra® high-tech water pump pliers in five different lengths from 125mm to 300mm
- Dimensions, open (LxH): 430mm x 325mm
Contents
125mm, 150mm, 180mm, 250mm & 300mm Water Pump Pliers
Technical Specifications
Kit Contents
1 Each of 87 01 125 / 150 / 180 / 250 / 300 Cobra Series Hightech Water Pump Pliers
SVHC
No SVHC (17-Dec-2015)
Product Range
Cobra
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.567