Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €139.650 |
Product Information
Product Overview
00 19 55 S8 is a 3 Pc Cobra® set in tool roll. With its extremely strong self-locking effect, it allows energy-saving work without slipping on the workpiece. This set contains three high-tech water pump pliers of different sizes with slim, plastic-coated handles. This is proven by their extremely firm self-locking effect and the ingenious fine adjustment with a push-button. Fine adjustment for optimum adaptation to different-sized workpieces and a comfortable gripping position. Fine adjustment for optimum adaptation to different-sized workpieces and a comfortable gripping position. The KNIPEX Cobra® water pump pliers are the perfect gripping pliers for every application. This three-piece Cobra pliers set comes with a tool roll to keep your pliers clean and organized. Fine adjustment for optimum adaptation to different-sized workpieces and a comfortable gripping position.
- Dimension is 115 x 35mm
- Adjustment at the touch of a button directly on the workpiece
- Self-locking on pipes and nuts: no slipping off the workpiece and low hand force required
- Box-joint design: high stability because of double guide
- Pinch guard prevents operators' fingers being pinched
- Reliable catching of the hinge bolt: no unintentional shifting
- KNIPEX branded tool roll is made of hard-wearing polyester fabric with hook and loop closure
- Chrome vanadium electric steel, forged, oil-hardened material type
- Polished jaws surface finish, grey aromatized other surface finish
- KNIPEX Cobra® are the legendary high-tech water pump pliers from KNIPEX
Contents
Three 87 01 125 (5"), 87 01 180 (7 1/4"), 87 01 250 (10") Cobra water pump pliers.
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Tool Roll Size M, 125MM, 180MM, 250MM KNIPEX Cobra Wrench Pliers
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate