Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €177.100 | 
Price for:Each
Minimum: 1
Multiple: 1
€177.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 20 04 V01
Order Code4227078
Technical Datasheet
Plier TypeInternal & External
No. of Circlip Pliers8 Pliers
Kit Contents44 11 J1 / 44 11 J2 / 46 11 A1 / 46 11 A2 / 44 21 J11 / 44 21 J21/46 21 A11/46 21 A21 Circlip Pliers
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Set of circlip plier (8 parts)
 - Attractive sales packaging with Euro standard perforation
 - Sturdy plastic retail packaging, also suitable for storage of the pliers
 - Contains common circlip plier for internal and external circlips
 - Dimension is 210 x 35mm
 
Technical Specifications
Plier Type
Internal & External
Kit Contents
44 11 J1 / 44 11 J2 / 46 11 A1 / 46 11 A2 / 44 21 J11 / 44 21 J21/46 21 A11/46 21 A21 Circlip Pliers
SVHC
No SVHC (27-Jun-2018)
No. of Circlip Pliers
8 Pliers
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06