Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €775.840 |
Product Information
Product Overview
00 21 50 S is a Modular X18 plumbing tool backpack (17 parts). It is practical and comfortable due to fully hinged front and back, removable tool board and padding for user back. As individual as you are: Optimal flexibility due to innovative FIDLOCK® connectors and MOLLE webbing. Fit for any challenge: with two separate inner compartments for tools, measuring instruments, notebook or tablet. The waterproof moulded bottom made of impact-resistant plastic for a secure upright position when opened and closed (6cm high). One MOLLE strap on the inside and four MOLLE straps on the outside for attaching any adapters, carabiners and accessories. It is equipped with 12 KNIPEX tools, a total of 17 brand tools, partly VDE-tested according to DIN EN 60900.
- FIDLOCK® connections are fastened or unfastened in no time at all
- A total of 21 retaining loops and 37 pockets, some with zips
- Luggage strap for fixing to telescopic handles of tool cases
- Dimension exterior (interior) is 340mm width x 210mm height x 530mm depth
Contents
KNIPEX TwinKey®, KNIPEX modular X18 empty, High leverage diagonal cutter, Pliers wrench, 2 x KNIPEX Cobra® high-tech water pump pliers, KNIPEX CutiX® universal knife, KNIPEX BiX® cutter, KNIPEX TubiX® pipe cutter, 4 x screwdriver (slim), Stabila wooden folding rule, Picard Locksmith's hammer, Stabila spirit level, Wera set of hex key wrenches.
Technical Specifications
Cabinet Key, Cutter, Pliers, Knife, Screwdrivers, Folding Rule, Hammer, Spirit Level, Wrenches
-
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate