Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €107.260 |
Product Information
Product Overview
00 50 50 T LE is a tool bag for working at heights (empty small). The tool organiser: keeps tools and accessories protected and organised when working at heights and has 11 steel D-rings: 8 for attaching tethered tools and 3 to attach the bag to your climbing equipment – also suitable for left-handers. It holds a variety of items: divided main compartment, document/tablet compartment (DIN A4/14'') including pen holders and four side pockets. It meets regulations while working at heights, for example industrial climbing, arborists, rescue services, at sea, etc. The multifunctional lid: rolls away for easy access to tools and hook-and-loop patch for individual labelling.
- Two external metal retaining clips for cordless power tools and 18 internal elastic loops
- Removable shoulder strap for comfortable transport (not to be used when at heights)
- Strong synthetic fibres, dirt and splash-proof due to rubberised interior
- Plastic-reinforced base plate with five rubber feet
- Volume is 12litres
- Independently certified safety: reliably loadable up to 10Kg
- No PPE (personal protective equipment): not suitable for personal safety
- Outer dimension (HxWxD) is 370 x 250 x 150mm
Technical Specifications
Synthetic Fibre
250mm
-
370mm
150mm
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate