Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.860 |
Price for:Each
Minimum: 1
Multiple: 1
€5.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 61 10 CA
Order Code4413100
Technical Datasheet
Accessory TypeColour Code Clip
For Use WithKNIPEXtend Pliers with Comfort Handles
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
00 61 10 CA is a ColorCode clips anthracite for all tools with KNIPEXtend (10 pieces).
- Extends any pliers with comfort handles
- Dimension is 122 x 59 x 20mm
- ColorCode Clips for personal identification
- Dimension is 122 x 59 x 20mm
Technical Specifications
Accessory Type
Colour Code Clip
Product Range
-
For Use With
KNIPEXtend Pliers with Comfort Handles
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15