Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.860 |
Price for:Each
Minimum: 1
Multiple: 1
€5.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 61 10 CB
Order Code4413101
Technical Datasheet
Accessory TypeColour Code Clip
For Use WithKNIPEXtend Pliers with Comfort Handles
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
00 61 10 CB is a colorCode blue clips for all tools with KNIPEXtend (10 pieces).
- Extends any pliers with comfort handles
- Dimension is 122 x 59 x 20mm
- ColorCode clips for personal identification
Technical Specifications
Accessory Type
Colour Code Clip
Product Range
-
For Use With
KNIPEXtend Pliers with Comfort Handles
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15