Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No02 06 180
Order Code3483230
Also Known AsGTIN UPC EAN: 4003773010012
Technical Datasheet
1 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.940 |
3+ | €41.100 |
Price for:Each
Minimum: 1
Multiple: 1
€41.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No02 06 180
Order Code3483230
Also Known AsGTIN UPC EAN: 4003773010012
Technical Datasheet
Plier StyleCombination
Jaw Opening Max-
Overall Length180mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
35 % less effort required than with conventional combination pliers. With cutting edges (hardness approx. 63 HRC) for soft and hard wire and piano wire. Easier work due to optimised leverage. Easier cutting, powerful gripping, bending and pulling. Long cutting edges for thicker cables. With gripping zones for flat and round material, suitable for versatile use. High-grade special tool steel, forged, multi stage oil-hardened.
Technical Specifications
Plier Style
Combination
Overall Length
180mm
SVHC
No SVHC (17-Dec-2015)
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26