Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No03 02 180
Order Code4131873
Also Known AsGTIN UPC EAN: 4003773023197
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.590 |
3+ | €23.120 |
Price for:Each
Minimum: 1
Multiple: 1
€23.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No03 02 180
Order Code4131873
Also Known AsGTIN UPC EAN: 4003773023197
Technical Datasheet
Plier StyleCombination
Jaw Opening Max-
Overall Length180mm
Product Range-
Product Overview
With gripping zones for flat and round material, suitable for versatile use. With cutting edges for soft and hard wire. Long cutting edges for thicker cables. Cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC. Special tool steel, forged, multi stage oil-hardened.
- Cutting edges for hard and soft wire
- Made from oil hardened and tempered with separately induction hardened cutting edges
- Polished head, two colour and two component handle
- Maximum cutting: Medium-hard/hard wire: 3.1 /2.0mm diameter
- Maximum Diameter: 16mm²
- Overall Length: 180mm
- Manufactured to DIN ISO 5746
Technical Specifications
Plier Style
Combination
Overall Length
180mm
SVHC
No SVHC (17-Dec-2015)
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.268