Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No11 06 160 T
Order Code2802630
Also Known AsGTIN UPC EAN: 4003773081418
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.860 |
3+ | €44.940 |
Price for:Each
Minimum: 1
Multiple: 1
€45.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No11 06 160 T
Order Code2802630
Also Known AsGTIN UPC EAN: 4003773081418
Technical Datasheet
Stripping Capacity AWG7AWG
Stripping Capacity Metric5mm
For Use WithSingle, Multiple & Fine Stranded Cables
Product Range-
Product Overview
For single, multiple and fine stranded conductors with plastic or rubber insulation up to 5.0 mm dia. or 10 mm² cable cross-section. Easy adjustment to the required diameter of solid or stranded wire with knurled screw and lock nut. Special tool steel, forged, oil-hardened. Pliers with integrated, insulated tether attachment point for a tool tether.
Technical Specifications
Stripping Capacity AWG
7AWG
For Use With
Single, Multiple & Fine Stranded Cables
Stripping Capacity Metric
5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168