Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No11 92 140
Order Code2802679
Also Known AsGTIN UPC EAN: 4003773016908
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €61.320 |
6+ | €60.090 |
Price for:Each
Minimum: 1
Multiple: 1
€61.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No11 92 140
Order Code2802679
Also Known AsGTIN UPC EAN: 4003773016908
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.1mm to 0.8mm
For Use With0.1mm to 0.8mm Single, Multiple & Fine Stranded Cables
Product Range-
Product Overview
For single, multiple and fine stranded cables having a diameter from 0.1 up to 0.8 mm, with plastic or rubber insulation. Easy adjustment to the required diameter of solid or stranded wire with knurled screw and lock nut. With opening spring. The mirror polish together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Special tool steel, forged, oil-hardened.
Technical Specifications
Stripping Capacity AWG
-
For Use With
0.1mm to 0.8mm Single, Multiple & Fine Stranded Cables
Stripping Capacity Metric
0.1mm to 0.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099