Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €161.770 |
3+ | €158.530 |
Product Information
Product Overview
12 12 06 is a precision insulation stripper with adapted blade. Form-fit stripping of difficult-to-remove insulating materials made of PTFE, silicone, Radox®, Polyimide Film, and rubber, multi-layer too. A second pair of blades holds the remaining insulation reliably in place. Replaceable shaped blade adapted precisely to the respective conductor cross-section. Two pairs of blades cut parallel into the insulation, and remove it with a separating movement. The length stop can be easily adjusted by pressing and sliding for accurately repeated wire stripping.
- With length stop for constant stripping length during repetitive work
- Pliers body is made of steel, blade is made of special tool steel, oil-hardened
- Handles with multi-component grips
- Wire stripping capacities 0.14-0.25 / 0.75 / 1.5 / 2.5 / 4.0 / 6.0mm²
- Body: steel other material type, burnished other surface finish
- Dimension is 195 x 73 x 19mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
26AWG to 10AWG
Insulation Wires like PTFE, Silicone, Radox, Polyimide Film & Rubber
No SVHC (17-Dec-2015)
0.14mm² to 6mm²
-
Technical Docs (2)
Alternatives for 12 12 06
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate