Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No12 79 31
Order Code2859387
Also Known AsGTIN UPC EAN: 4003773082682
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €61.170 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€61.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No12 79 31
Order Code2859387
Also Known AsGTIN UPC EAN: 4003773082682
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric-
For Use WithKnipex 12 74 180 SB Automatic Stripping Pliers
Product Range-
Product Overview
For oil-resistant, halogen-free control and sensor / actuator cables with multicore cable design. Shielded and unshielded. Suitable for highly flexible TPE-U-pipes, PUR and PVC cable sheathing, rubber leads such as H05 etc.. Adjusts automatically to the different cable diameters: therefore no damage to inner conductors or the shield braid. Long stripping lengths possible. Blade replaceable. Smoothly operating mechanism. Low weight. Body: plastic, fibreglass-reinforced. Blade: special tool steel, oil-hardened.
Technical Specifications
Stripping Capacity AWG
-
For Use With
Knipex 12 74 180 SB Automatic Stripping Pliers
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82089000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005