Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No12 82 130 SB
Order Code9168354
Also Known AsGTIN UPC EAN: 4003773050094
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €85.050 |
| 3+ | €83.350 |
Price for:Each
Minimum: 1
Multiple: 1
€85.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No12 82 130 SB
Order Code9168354
Also Known AsGTIN UPC EAN: 4003773050094
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric-
For Use With0.125 to 0.25mm Fibre Optic Cables
Product Range-
Product Overview
To remove primary and secondary coating of fibre optics. Chrome vanadium electric steel in special quality, oil-hardened.
Technical Specifications
Stripping Capacity AWG
-
For Use With
0.125 to 0.25mm Fibre Optic Cables
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055