Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No25 05 140
Order Code875820
Also Known AsGTIN UPC EAN: 4003773035015
Technical Datasheet
4 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.250 |
3+ | €30.630 |
Price for:Each
Minimum: 1
Multiple: 1
€31.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No25 05 140
Order Code875820
Also Known AsGTIN UPC EAN: 4003773035015
Technical Datasheet
Plier StyleLong Nose
Jaw Opening Max-
Overall Length140mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Suitable for finer gripping and cutting work. Half-round, long, tapered jaws. Knurled gripping surfaces. With cutting edges for soft, medium-hard and hard wire. Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC. Vanadium electric steel, forged, multi stage oil-hardened.
- Suitable for finer gripping and cutting work
- Half-round, long, tapered jaws
- Knurled gripping surfaces
- With cutting edges for soft, medium-hard and hard wire
- Cutting edges additionally induction-hardened, cutting edge hardness approx. 61 HRC
- Cutting capacities: medium-hard wire (fence wire) up to Ø 2.5mm, hard wire (wire rope fibre) up to Ø 1.6mm
Technical Specifications
Plier Style
Long Nose
Overall Length
140mm
SVHC
No SVHC (14-Jun-2023)
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0