Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No26 16 200 T
Order Code2802634
Also Known AsGTIN UPC EAN: 4003773081449
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.610 |
3+ | €50.580 |
Price for:Each
Minimum: 1
Multiple: 1
€51.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No26 16 200 T
Order Code2802634
Also Known AsGTIN UPC EAN: 4003773081449
Technical Datasheet
Plier StyleSnipe Nose
Jaw Opening Max-
Overall Length200mm
Product Range-
Product Overview
High loadable, elastic precision points. Half-round, long, tapered jaws. Knurled gripping surfaces. With cutting edges for medium hard wire max. dia. 3.2 mm and hard wire max. dia. 2.2 mm. Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC. Vanadium electric steel, forged, multi stage oil-hardened. Pliers with integrated, insulated tether attachment point for a tool tether.
Technical Specifications
Plier Style
Snipe Nose
Overall Length
200mm
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215