Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | €65.980 |
Price for:Each
Minimum: 6
Multiple: 6
€395.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No36 22 125
Order Code4292749
Technical Datasheet
Plier StyleElectronic
Overall Length125mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
36 22 125 is an electronic mounting plier. It has a precision plier for very fine assembly and repair work in electronics. The mirror polish together with a fine film of oil offers effective rust protection - no circuit faults caused by peeling chrome from plated tools.
- Special tool steel, forged, oil-hardened material type
- Multi-component handle type, polished surface finish
- Box-joint with rivet type, 3/64" cutting capacity - soft wire
- 23/32" jaw length, 29/64" jaw width
- 19/64" jaw thickness, 5/32" tip thickness
- 13/64" tip width, dimension is 125 x 69 x 17mm
- Precision box joint for greater stability
- Smooth gripping surfaces
- Low-friction double spring for gently and even opening
- For bending and cutting off wire ends on components
Notes
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Electronic
Product Range
-
Overall Length
125mm
SVHC
No SVHC (27-Jun-2018)
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
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077