Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €51.000 |
Price for:Each
Minimum: 1
Multiple: 1
€51.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
41 44 200 is a 8inch long nose grip plier. Jaw capacity - up to 13/16" for round material, up to 13/16" for square stock and up to 1 3/16" for hex. Long nose grip pliers, narrow long jaws very suitable for areas that are difficult to reach. Non-serrated gripping area for pinching off hoses.
- Tightly holds round or flat material
- Heavy-duty tool for long life
- Adjustment screw and release lever for easy use
- Perfect for one-handed operation, 70 degree angled head
- High clamping pressure due to toggle lever action, galvanized surface finish
- Pliers body rolled steel, high-strength
- Gripping jaws chrome vanadium electric steel; forged, silver colour
- With adjustment screw and release lever, one-hand operation
- One-hand operation
- Dimension is 200 x 100 x 19mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Self Grip
Overall Length
200mm
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
30mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4