Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | €58.310 |
Price for:Each
Minimum: 6
Multiple: 6
€349.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No45 21 200
Order Code4241135
Plier TypeExternal Bent 30°
Overall Length200mm
Bore Size Min-
Bore Size Max-
No. of Tips Supplied-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
45 21 200 is a 8inch angled retaining ring plier for retaining ring on shaft. For fitting horseshoe-shaped spring retaining rings and circlips without grip holes - 30˚ angled tips. Angled jaws with centring hole; for snap rings larger than 15/32" (12.0 mm) dia., e. g. for securing drive shaft in the gearbox of a motor vehicle.
- For shaft retaining devices, with opening spring
- Minimum ring split gap of the rings 3/32"
- Chrome vanadium electric steel, forged, oil-hardened
- Angled jaws with centring hole
- For snap rings larger than Ø 12.0mm, e.g. for cardan shafts in a motor vehicle
- Minimum ring split gap of the rings 2.2mm
- For fitting horseshoe-shaped spring retaining rings and circlips without grip holes
- Black-oxide surface finish, rivet joint type, red colour
- Dimension is 200 x 92 x 13mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Type
External Bent 30°
Bore Size Min
-
No. of Tips Supplied
-
SVHC
No SVHC (27-Jun-2018)
Overall Length
200mm
Bore Size Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.186