Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No64 62 120
Order Code1715028
Also Known AsGTIN UPC EAN: 4003773046998
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €60.110 |
3+ | €58.910 |
Price for:Each
Minimum: 1
Multiple: 1
€60.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No64 62 120
Order Code1715028
Also Known AsGTIN UPC EAN: 4003773046998
Technical Datasheet
Cutter TypeOblique
Overall Length120mm
Cut TypeBevel
Cutting Capacity Max0.6mm
Cutting Edge Hardness56°
Product Range-
Product Overview
Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Sturdy, zero backlash box joint. Low-friction double spring for gentle and even opening. The polish or mirror polish (only finish 2) together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Cutting edges additionally induction hardened, cutting edge hardness at least 56 HRC. High-grade special tool steel, forged, multi stage oil-hardened.
Technical Specifications
Cutter Type
Oblique
Cut Type
Bevel
Cutting Edge Hardness
56°
Overall Length
120mm
Cutting Capacity Max
0.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07