Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No71 31 160
Order Code3537398
Product RangeKnipex - CoBolt Bolt Cutters
Also Known AsGTIN UPC EAN: 4003773084587
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €42.530 |
Price for:Each
Minimum: 1
Multiple: 1
€42.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No71 31 160
Order Code3537398
Product RangeKnipex - CoBolt Bolt Cutters
Also Known AsGTIN UPC EAN: 4003773084587
Technical Datasheet
Overall Length160mm
Cutting Capacity Max5.3mm
Product RangeKnipex - CoBolt Bolt Cutters
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Heavy-duty cutting edge with recess slices through the hardest round materials in only one cutting action
- Extremely high cutting performance in a convenient length of 160mm
- Small, slim head for excellent accessibility
- Compact and powerful: cuts bolts, nails, rivets etc. up to Ø 4.8mm
- Cutting edge hardness approx. 64 HRC
- Less physical effort due to efficient lever action mechanism
- Slippage of cutting material reduced by lasered cutting edge
- With gripping surface below the joint for gripping and pulling wires from Ø 1.0mm
- Blades with recess for easier cutting of larger cross-sections thanks to better leverage close to the fulcrum
- Cutting capacities soft wire (diameter): Ø 5.3mm
- Cutting capacities medium hard wire (diameter): Ø 4.8mm
- Cutting capacities piano wire (diameter): Ø 3.3mm
Technical Specifications
Overall Length
160mm
Product Range
Knipex - CoBolt Bolt Cutters
Cutting Capacity Max
5.3mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2