Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €47.890 |
Product Information
Product Overview
74 06 160 is a high leverage diagonal cutter. Its high cutting performance with minimum effort due to optimum coordination of the cutting edge angle and transmission ratio. Its precision cutting edges additionally induction-hardened (cutting edge hardness approx. 64 HRC), for all sorts of wire including piano wire. 20% less effort required compared to conventional diagonal cutters of the same length. Cut piano wire (spring steel wire) up to Ø 2.0mm. Production according to higher standards for optimal work results and a long service life. Sits firmly in the hand thanks to ergonomic handle design and insulating multi-component grips.
- For very tough, continuous use, compact high leverage diagonal cutters with forged joint axle
- 1000V multi-component grips, VDE-tested
- Chrome vanadium heavy-duty steel; forged, multi stage oil-hardened
- Dimension is 160 x 57 x 19mm
- DIN ISO 5749 DIN EN 60900 IEC 60900 standard
- Big quality in a compact format: only 160mm long, insulated handles
- Forged-in axle joint type, bevel cutting edge shape
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
160mm
Piano Wires
-
3.4mm
-
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate