Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €61.020 |
Price for:Each
Minimum: 1
Multiple: 1
€61.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
77 82 130 ESD is an electronic diagonal cutter ESD with box joint. The mirror polish in combination with a fine oil film provides rust protection - no circuit faults caused by peeling chrome from plated tools.
- Durable, load-optimized design with backlash-free box joint
- High, slim sleeves for fine and comfortable gripping between thumb and index finger
- Less physical effort due to very high transmission ratio
- Low-friction double spring for gentle and even opening
- Load-optimized for a more direct feel when working
- Cutters additionally laser hardened, cutter hardness at least 62 HRC
- Round head, without bevel, DIN ISO 9654 DIN EN 61 340-5 standard
- Mirror polished head, with multi-component grips handles
- Dimension is 130 x 80 x 17mm, Ø 1.3mm cutting capacities medium hard wire (diameter)
Technical Specifications
Cutter Type
Round Head
Cut Type
Diagonal
Cutting Edge Hardness
62°
SVHC
No SVHC (27-Jun-2018)
Overall Length
130mm
Cutting Capacity Max
1.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2