Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No78 13 125 ESD
Order Code876434
Product RangeKnipex - Super Knips
Also Known AsGTIN UPC EAN: 4003773025153
Technical Datasheet
32 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.760 |
| 3+ | €28.180 |
Price for:Each
Minimum: 1
Multiple: 1
€28.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No78 13 125 ESD
Order Code876434
Product RangeKnipex - Super Knips
Also Known AsGTIN UPC EAN: 4003773025153
Technical Datasheet
Cutter TypeSide
Overall Length125mm
Cut Type-
Cutting Capacity Max1mm
Cutting Edge Hardness54°
Product RangeKnipex - Super Knips
SVHCTo Be Advised
Product Overview
- Precision pliers for ultra fine cutting work, e.g. in electronics and fine mechanics
- Electrically discharging handles - dissipative
- Ground, very sharp cutting edges without bevel
- Shear cut with controlled micro cutting edge misalignment for the most precise cutting of even the thinnest of wires and for a long service life
- Precisely shaped tips cut wires close to a surface from Ø 0.2mm
- Joint with stainless steel rivet
- Extremely smooth movement for minimum operator fatigue
- With opening spring and opening limiter
Technical Specifications
Cutter Type
Side
Cut Type
-
Cutting Edge Hardness
54°
SVHC
To Be Advised
Overall Length
125mm
Cutting Capacity Max
1mm
Product Range
Knipex - Super Knips
Technical Docs (1)
Alternatives for 78 13 125 ESD
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069309