Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No78 71 125
Order Code4134072
Product RangeKnipex - Super Knips
Also Known AsGTIN UPC EAN: 4003773043799
Technical Datasheet
31 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.790 |
| 3+ | €30.170 |
Price for:Each
Minimum: 1
Multiple: 1
€30.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No78 71 125
Order Code4134072
Product RangeKnipex - Super Knips
Also Known AsGTIN UPC EAN: 4003773043799
Technical Datasheet
Cutter TypeSide
Overall Length125mm
Cut TypeFlush
Cutting Capacity Max1.6mm
Cutting Edge Hardness64°
Product RangeKnipex - Super Knips
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Precision pliers for ultra fine cutting work, e.g. in electronics and fine mechanics
- Ground, very sharp cutting edges without bevel
- Shear cut with controlled micro cutting edge misalignment for the most precise cutting of even the thinnest of wires and for a long service life
- Precisely shaped tips cut wires close to a surface from Ø 0.2mm
- Joint with stainless steel rivet
- Extremely smooth movement for minimum operator fatigue
- With opening spring and opening limiter
Technical Specifications
Cutter Type
Side
Cut Type
Flush
Cutting Edge Hardness
64°
SVHC
No SVHC (17-Dec-2015)
Overall Length
125mm
Cutting Capacity Max
1.6mm
Product Range
Knipex - Super Knips
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052