Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No81 11 250
Order Code2479875
Also Known AsGTIN UPC EAN: 4003773078470
Technical Datasheet
11 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €56.950 |
| 3+ | €55.810 |
Price for:Each
Minimum: 1
Multiple: 1
€56.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No81 11 250
Order Code2479875
Also Known AsGTIN UPC EAN: 4003773078470
Technical Datasheet
Plier StyleSlip Joint
Jaw Opening Max75mm
Overall Length250mm
Product Range-
Product Overview
For siphons, oil filters, plastic pipes and connectors up to 80 mm diameter. Fine adjustment for ideal adjustment to diverse diameters. Robust, heavy duty. Ideal for tightening and loosening siphon screw connections, plastic pipe fittings and round union nuts. For connectors and couplings with screw connection, such as Cannon circular connectors. For gentle loosening of hoses on nozzles and filter cartridges. 25 adjustment positions, box-joint design. Ergonomic handle geometry. Chrome vanadium electric steel, forged, oil-hardened. With exchangeable plastic jaws for sensitive surfaces- up to Ø 75 mm.
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Slip Joint
Overall Length
250mm
Jaw Opening Max
75mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37