Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €93.560 |
Price for:Each
Minimum: 1
Multiple: 1
€93.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No83 60 015
Order Code4256120
Technical Datasheet
Length420mm
Jaw Opening Max60mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
83 60 015 is a S-type rapid adjustment Swedish pipe wrench. It features time-saving, precise adjustment of the opening width at the press of a button directly on the workpiece.
- Less effort required due to self-locking action, no unintentional shifting of the pliers
- Pinch guard prevents operators´ fingers being pinched, three-point gripping on pipes, self-locking
- Max load capacity due to completely hardened handles, I-beam handle design for increased leverage
- For use on plumbing fittings and auto front end alignment, bare handles, serrated gripping surface
- Features jaws with offset teeth in opposite direction for a strong grip
- Chrome vanadium electric steel, forged, multi stage oil-hardened
- Gripping jaws with specially hardened teeth, hardness approx. 56 HRC
- Dimension is 420 x 84 x 28mm, capacities for nuts is 60mm
- Maximum jaw opening - round pipe/maximum jaw opening - working capacity is 2-3/64"
- Teeth are induction hardened for greater durability and longer life
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Length
420mm
Product Range
-
Jaw Opening Max
60mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6