Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No86 05 180
Order Code9168435
Also Known AsGTIN UPC EAN: 4003773047162
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €68.190 |
3+ | €66.830 |
Price for:Each
Minimum: 1
Multiple: 1
€68.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
86 05 180 is a 7-1/4" plier wrench. It replaces a full set of inch and metric open end wrenches up to 1-1/2" (40mm). Its laser-etched scale allows the wrench opening to be set before gripping onto workpiece. It has laser marked adjustment scale to set the opening width before use - metric and inch markings. The action of the jaws allows bolted connections to be tightened and released quickly using the ratchet principle.
- Smooth jaws for damage free installation of plated fittings - working directly on chrome
- Adjustable tightening tool, excellent for gripping, holding, pressing and bending applications
- Zero backlash jaw surface pressure prevents damage to edges of sensitive components
- 15 adjustment positions at the touch of a button directly on the workpiece
- Parallel jaws allow infinitely variable gripping of all widths to the specified maximum size
- Reliable catching of the hinge bolt, no unintentional shifting
- Chrome vanadium electric steel; forged, oil-hardened
- Lever transmission greater than 10-1 for strong gripping power
- 5/16" jaw thickness, 13/64" tip thickness, 1-1/2" max jaw opening - hex
Technical Specifications
Plier Style
-
Overall Length
180mm
SVHC
No SVHC (17-Dec-2015)
Jaw Opening Max
35mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28