Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No86 09 180 V01
Order Code3537545
Product RangeKnipex - Protective Jaws
Also Known AsGTIN UPC EAN: 4003773085805
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.740 |
Price for:Each
Minimum: 1
Multiple: 1
€10.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No86 09 180 V01
Order Code3537545
Product RangeKnipex - Protective Jaws
Also Known AsGTIN UPC EAN: 4003773085805
Technical Datasheet
Accessory TypeProtective Jaws
For Use WithKnipex 86 XX 180 Pliers Wrench
Product RangeKnipex - Protective Jaws
SVHCNo SVHC (27-Jun-2018)
Product Overview
86 09 180 V01 is a jaw protector for 7-1/4" pliers wrench. It is the perfect choice for designer fittings and other highly sensitive materials due to the soft, smooth gripping surfaces. Permits use on chrome if the jaws of the pliers wrench have been damaged due to improper or rough use.
- Easily and reliably fitted to the gripping jaws and firmly holds in place
- Set consisting of 3 pairs of protective jaws made of plastic (similar to illustrations)
- Dimension is 86 x 16mm
- Plastic material type
- 3 pairs of plastic jaws for all 86 X 180mm models (models from 2019)
- Non-marring - offers an extra layer of protection for the pliers wrench
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Accessory Type
Protective Jaws
Product Range
Knipex - Protective Jaws
For Use With
Knipex 86 XX 180 Pliers Wrench
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009