Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €31.460 |
3+ | €30.830 |
Product Information
Product Overview
87 01 150 is a Cobra® water pump plier. It features compact, light and stable, can be positioned on the component quickly and is self-locking, e.g. on pipes and nuts. Because of its compact size, it is particularly suitable when out and about. It also reaches poorly accessible components and grips without slipping. Despite this, it achieves a gripping capacity for pipes with a diameter of up to 1-1/4inches and for nuts up to a wrench opening of 30mm. It is further stabilized by the box joint design. Unlike a plier with mounted joints, no tilting forces arise here when under strain.
- Small, tough, high-tech water pump plier, has self-locking grip on pipes and nuts
- 11-fold fine adjustment for fast adjustment to different sizes of component
- For turning, pulling, gripping, holding and screwing
- Gripping teeth induction hardened to approx. 61 HRC for secure hold and long service life
- Grips pipes, nuts and flat, round and angular components
- Production in accordance with the highest standards for optimal work results and long service life
- Sits firmly in the hand thanks to non-slip handles
- Chrome vanadium electric steel, forged, oil hardened
- 6" length, 1-5/8" width, 5/8" height
- 7/8" jaw length, 17/64" jaw thickness, 1/4" tip thickness
Warnings
Do not use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Slip Joint
150mm
No SVHC (14-Jun-2023)
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate