Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €38.290 |
3+ | €37.520 |
Product Overview
Ideal for service, maintenance and equipment repair, in automotive and general industry. Long, narrow jaws. Particularly good access to the workpiece due to very slim construction of head and joint area. Firm grip also on flat material due to three-point rest. Push the button for adjustment on the workpiece. Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width. Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required. Box-joint design for high stability due to double guide. Reliable catching of the hinge bolt: no unintentional shifting. Favourable lever action: optimum transmission of force. Guard prevents operators' fingers being pinched. Chrome vanadium electric steel, forged, multi stage oil-hardened.
- Ideal for service, maintenance and equipment repair, in automotive and general industry
- Long, narrow jaws
- Particularly good access to the workpiece due to very slim construction of head and joint area
- Firm grip also on flat material due to three-point rest
- Push the button for adjustment on the workpiece
- Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width
- Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required
- Box-joint design for high stability due to double guide
- Reliable catching of the hinge bolt: no unintentional shifting
- Favourable lever action: optimum transmission of force
- Pinch guard prevents operators' fingers being pinched
- Large grip width (up to a wrench opening of 34mm / pipes 1 ¼ inches) with low weight (328g)
Technical Specifications
-
250mm
No SVHC (14-Jun-2023)
34mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate