Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No87 01 180
Order Code842229
Also Known AsGTIN UPC EAN: 4003773022015
Technical Datasheet
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.450 |
3+ | €33.760 |
Price for:Each
Minimum: 1
Multiple: 1
€34.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No87 01 180
Order Code842229
Also Known AsGTIN UPC EAN: 4003773022015
Technical Datasheet
Plier StyleSlip Joint
Jaw Opening Max42mm
Overall Length180mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Push the button for adjustment on the workpiece. Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width. Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Box-joint design for high stability due to double guide. Reliable catching of the hinge bolt: no unintentional shifting. Guard prevents operators' fingers being pinched. Chrome vanadium electric steel, forged, multi stage oil-hardened.
- Push the button for adjustment on the workpiece
- Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width
- Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required
- Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping
- Box-joint design for high stability due to double guide
- Reliable catching of the hinge bolt: no unintentional shifting
- Pinch guard prevents operators' fingers being pinched
- Grip width up to a wrench opening of 36mm / 1 ½ inches for pipes, with low weight (170g)
Technical Specifications
Plier Style
Slip Joint
Overall Length
180mm
SVHC
No SVHC (14-Jun-2023)
Jaw Opening Max
42mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17