6 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €26.770 |
3+ | €26.230 |
Product Information
Product Overview
88 01 250 is an Alligator® water pump plier. The user does not need to press the handles together but can convert all energy directly into torque. This feature pays off in particular when loosening bolted connections that have become stuck. As compact as this plier is, the possible grip widths are surprisingly large due to the 9-step locking adjustment: pipes up to 50mm (2 inches) and nuts up to 46mm, which is 30% more than with standard water pump pliers. The Knipex alligator is sturdily built, easy to clean and thus an ideal tool for working outdoors.
- Energy-saving water pump plier for a secure grip
- Self-locking effect on pipes and nuts thanks to special jaw geometry
- Gripping teeth induction hardened to approx. 61 HRC for a permanent, secure hold
- High stability thanks to the box joint design
- Protection from pinching due to forged closing limiter
- Made from forged chrome vanadium electric steel
- 10" length, 2" width, 5/8" height
- Non-slip plastic handle type, serrated gripping surface
- 2" max jaw opening - round pipe, 1-13/16" max jaw opening - hex
- 2" max jaw opening - working capacity
Warnings
Do not use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Slip Joint
250mm
No SVHC (17-Dec-2015)
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate