Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €68.440 | 
Price for:Each
Minimum: 1
Multiple: 1
€68.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No90 10 185
Order Code3537411
Technical Datasheet
Pipe Cutter TypeMultilayer & Pneumatic Hoses
Overall Length185mm
Pipe Dia Max20mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Pipe Cutter Type
Multilayer & Pneumatic Hoses
Pipe Dia Max
20mm
SVHC
No SVHC (27-Jun-2018)
Overall Length
185mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175