Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No90 20 185
Order Code1560912
Also Known AsGTIN UPC EAN: 4003773067122
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.860 |
3+ | €56.700 |
Price for:Each
Minimum: 1
Multiple: 1
€57.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No90 20 185
Order Code1560912
Also Known AsGTIN UPC EAN: 4003773067122
Technical Datasheet
Pipe Cutter TypeFlexible Conduit
Overall Length185mm
Pipe Dia Max25mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
For cutting thin walled plastic pipes (conduit plastic pipes) and flexible hoses, also with fabric reinforcement, of plastic and rubber up to 25mm/1" exterior dia.. Not suitable for cutting cables. With opening spring and locking device. Tool body: plastic, fibreglass-reinforced. Blades: special tool steel, oil-hardened, interchangeable.
- For cutting thin walled plastic pipes (conduit plastic pipes) and flexible hoses, also with fabric reinforcement, of plastic and rubber up to Ø 25mm / 1"
- Not suitable for cutting cables
- With opening spring and locking device
- Trapezoidal blade penetrates the centre of the material and cuts two cut edges
- Precise, technically perfect and cut edges free of burrs
- Body of the tool made from shock-resistant, glass reinforced plastic
- Replaceable blade made from special tool steel, oil-hardened
Technical Specifications
Pipe Cutter Type
Flexible Conduit
Pipe Dia Max
25mm
SVHC
No SVHC (14-Jun-2023)
Overall Length
185mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172