Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No90 29 185
Order Code1560913
Also Known AsGTIN UPC EAN: 4003773067139
Technical Datasheet
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €17.730 | 
| 3+ | €17.380 | 
Price for:Each
Minimum: 1
Multiple: 1
€17.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No90 29 185
Order Code1560913
Also Known AsGTIN UPC EAN: 4003773067139
Technical Datasheet
Pipe Cutter TypeFlexible Conduit
Overall Length-
Pipe Dia Max25mm
Product Range-
Product Overview
For cutting thin walled plastic pipes (conduit plastic pipes) and flexible hoses, also with fabric reinforcement, of plastic and rubber up to 25.0 mm / 1" exterior dia.. Not suitable for cutting cables. With opening spring and locking device. Tool body: plastic, fibreglass-reinforced. Blades: special tool steel, oil-hardened, interchangeable.
Applications
Maintenance & Repair
Technical Specifications
Pipe Cutter Type
Flexible Conduit
Pipe Dia Max
25mm
Overall Length
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022