Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €130.040 | 
Price for:Each
Minimum: 1
Multiple: 1
€130.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No90 42 340
Order Code3537467
Technical Datasheet
Plier StylePunch Lock Riveter
Jaw Opening Max1.2mm
Overall Length340mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Plier Style
Punch Lock Riveter
Overall Length
340mm
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
1.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.901