Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €75.700 |
Price for:Each
Minimum: 1
Multiple: 1
€75.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
90 55 280 is a sheet metal nibbler. Suitable for cutting iron, copper or aluminium sheet metal up to max. 1.2mm thickness, plastic up to max. 2.0mm thickness.
- Materials are cut without deformation
- Clean cut edges - no trimming activities needed
- With chip breaker, easy handling, cutting width is 2.7mm
- Replacement blade part number 90 59 280
- Blades are made of special tool steel, oil-hardened
- Handles with multi-component covers
- Tool nickel plated
- Dimension is 280 x 103 x 17mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Overall Length
280mm
Nibbling Width
-
SVHC
No SVHC (27-Jun-2018)
Cutting Capacity Max
2.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.461