4 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €14.630 |
Product Information
Product Overview
92 64 43 is a stainless steel gripping tweezer. This universal tweezer is suitable for demanding standard applications and precision tasks. It has a wide range of designs: straight, angled, gripping surfaces and handles smooth or serrated, with needle points, narrow or blunt tips, as well as different lengths. It features high quality stainless steel: extremely tough and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials. Its straight tips provide excellent precision and control when picking up and handling small objects.
- For the electronics industry, watchmakers and jewellers
- Blunt tips offer a firm grip but won't damage surrounding components
- Serrated gripping surface provides secure and firm grip on objects
- Serrated handles provide a secure grip for better control and manoeuvrability
- 80% anti-magnetic design minimizes magnetic interference
- Dimension is 120 x 10 x 14mm
- Bare handle type, serrated gripping surface, chrome plated surface finish
- 1.20mm tip thickness, 2.70mm tip width
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Precision
120mm
Stainless Steel Body
-
Straight, Round
-
Stainless Steel Tip
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate