Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No97 49 10
Order Code4227022
Product Range97 43 XX Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €81.230 |
Price for:Each
Minimum: 1
Multiple: 1
€81.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 49 10
Order Code4227022
Product Range97 43 XX Series
Technical Datasheet
Crimp Die Applications13-20AWG Non-Insulated Butt and Crimp Connectors
For Use WithKNIPEX 97 43 XX Series Crimp System Pliers
Product Range97 43 XX Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
97 49 10 is a crimping die for non-insulated tubular cable lugs and crimp terminals in accordance with DIN 46237 and non-insulated butt and crimp connectors in accordance with DIN 46341 0.75 / 1.5 / 2.5mm².
- 3 number of crimping positions, 14 / 16-18 / 18-20AWG wire size
- Dimension is 12 x 32mm
Technical Specifications
Crimp Die Applications
13-20AWG Non-Insulated Butt and Crimp Connectors
Product Range
97 43 XX Series
For Use With
KNIPEX 97 43 XX Series Crimp System Pliers
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047