Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No97 90 06
Order Code3652981
Also Known AsGTIN UPC EAN: 4003773025542
Technical Datasheet
3 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €175.680 |
3+ | €172.170 |
Price for:Each
Minimum: 1
Multiple: 1
€175.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 90 06
Order Code3652981
Also Known AsGTIN UPC EAN: 4003773025542
Technical Datasheet
Kit Contents200 pcs. each 0.5 / 0.75 / 1.0 / 1.5 mm2 - 150 pcs. 2.5 mm2 - 75 pcs. each 4.0 / 6.0 mm2 - 50 pcs. 10.0 mm2 - 40 pcs. 16.0 mm2
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
In a TANOS MINI-systainer® (solid plastic box). T-Loc fastener for one-handed operation: open or close the systainer® with one turn and connect to a second systainer®. Opening when connected: fast and simple access to content without disconnecting. Two stackable plastic inserts with 6 trays each for connectors. With an assortment of end sleeves (ferrules) with/without collar. With Crimping Pliers for end sleeves 97 71 180. End sleeves (ferrules) with collar.
Technical Specifications
Kit Contents
200 pcs. each 0.5 / 0.75 / 1.0 / 1.5 mm2 - 150 pcs. 2.5 mm2 - 75 pcs. each 4.0 / 6.0 mm2 - 50 pcs. 10.0 mm2 - 40 pcs. 16.0 mm2
SVHC
No SVHC (17-Dec-2015)
Product Range
-
Technical Docs (1)
Alternatives for 97 90 06
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.983841