Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €628.840 |
Price for:Each
Minimum: 1
Multiple: 1
€628.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 91 04 V02
Order Code4177200
Technical Datasheet
Kit ContentsInsulation Stripper, Crimp System Plier, Cable Shear, Crimping Die, Locator, Mounting Tools, Case
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
97 91 04 V02 is a tool case for photovoltaics (7 parts). It comes with precision insulation stripper 12 12 12 with adapted blades for larger stripping capacities 4.0 / 6.0 / 10.0mm², crimp system pliers 97 43 200 A for exchangeable crimping dies; crimping pressure has been set precisely (calibrated) in the factory, cable shears 95 16 165 for Cu cables up to Ø 15mm, service tools (hexagonal key) for the change of crimping dies.
- Foam insert with recesses for tools, crimping dies and locators
- Shock-resistant plastic case
- Dimension exterior (W x H x D) is 345 x 80 x 280mm
Contents
Precision insulation stripper with adapted blades, Cable shears, Crimp system pliers, Crimping die, Locator, Tool case.
Technical Specifications
Kit Contents
Insulation Stripper, Crimp System Plier, Cable Shear, Crimping Die, Locator, Mounting Tools, Case
SVHC
No SVHC (27-Jun-2018)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.01