Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.330 |
Price for:Each
Minimum: 1
Multiple: 1
€20.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No98 25 04
Order Code4227097
Technical Datasheet
Pozidriv SizePZ4
Overall Length320mm
Blade Length200mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
98 25 04 is a Pozidriv® screwdriver for cross recessed screw. Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force.
- Handle design prevents rolling
- Insulating multi-component handle, VDE-tested handles, burnished point
- DIN EN 60900 IEC 60900 standard, PZ4 size
- 200mm blade length, 120mm handle length, 18mm length of non-insulated blade
- 10.0mm blade
- Dimension is 320 x 37 x 36mm
Technical Specifications
Pozidriv Size
PZ4
Blade Length
200mm
SVHC
No SVHC (27-Jun-2018)
Overall Length
320mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.257