Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €135.370 |
Price for:Each
Minimum: 1
Multiple: 1
€135.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No98 31
Order Code4227105
Technical Datasheet
Drive Size - Imperial0.375"
Length190mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
98 31 is a drive-1000V insulated, reversible ratchet with driving square. Quick, easy and reliable locking of attached sockets thanks to spring-loaded ball.
- For use with sockets, extremely smooth action
- Reversible for clockwise and anti-clockwise directions
- Chrome vanadium steel, forged material type
- DIN EN 60900 IEC 60900 standard, red colour
- Dimension is 190 x 41 x 48mm
Warnings
Whenever possible switch off power. Never touch conductive parts. Always wear approved eye protection.
Technical Specifications
Drive Size - Imperial
0.375"
Product Range
-
Length
190mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.324