Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No98 33 50
Order Code1854193
Also Known AsGTIN UPC EAN: 4003773071761
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €432.080 |
Price for:Each
Minimum: 1
Multiple: 1
€432.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No98 33 50
Order Code1854193
Also Known AsGTIN UPC EAN: 4003773071761
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m5N-m to 50N-m
Drive Size - Metric-
Drive Size - Imperial3/8"
Overall Length385mm
Product Range-
Product Overview
Reversible for tightening of lefthanded threads. Lockable torque adjustment. Very reliable retention of the actuating tools ensured by mechanically locked retaining system. Transparent insulated scale range. Calibration certificate included. Chrome Vanadium steel.
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
5N-m to 50N-m
Drive Size - Imperial
3/8"
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
385mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4