Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.460 |
Price for:Each
Minimum: 1
Multiple: 1
€20.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 10" concreters nipper
- For twisting and cutting wire in one operation fast reliable and economical
- Cutting edges additionally hardened, cutting edge hardness approx. 61 HRC
- Precision and long service life make this the most widely purchased concreters' in the world
- High grade special tool steel, forged, multi stage oil-hardened material type
- Plastic coating handle type, black atramentized pliers, rivet joint type
- Polished head, plastic coated handles, red colour, bevel cutting edge shape, DIN ISO 9242 standard
- Ø 2.4mm cutting capacities medium hard wire (diameter)
- Dimension is 250 x 54 x 17mm
Warnings
Always wear approved eye protection. Do no use on live circuits. Always switch off power.
Technical Specifications
Overall Length
250mm
Product Range
-
Cutting Capacity Max
2.4mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.442