Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.730 |
Price for:Each
Minimum: 1
Multiple: 1
€33.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No99 10 300
Order Code4227060
Technical Datasheet
Overall Length300mm
Cutting Capacity Max3.8mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
99 10 300 is a high leverage transmission concreters nipper. The 25% less effort required compared to conventional concreters' nippers of the same size. The high damping of the cutting stroke on cutting through the binding wire reduces the strain on tendons and muscles. High-leverage joint, minimising strain, even when thick binding wires are used.
- Extra-slim form for tying deep mounted steel rods
- For use when working with concrete steel and binding wire
- Twists and cuts wire in one operation
- High leverage joint minimizes strain when working with thick binding wires
- Cutting edge hardness (approx. 61 HRC), wire is twisted and cut in a single pass
- High-grade special tool steel, forged, multi stage oil-hardened material type
- To lace concrete reinforcing steel with binding wire from a roll
- DIN ISO 9242 standard, bare handles handle type
- Polished surface finish, rivet joint type, bevel cutting edge shape
- Dimension is 300 x 50 x 20mm, 25.0mm cutting edge length
Warnings
Always wear approved eye protection. Do no use on live circuits. Always switch off power.
Technical Specifications
Overall Length
300mm
Product Range
-
Cutting Capacity Max
3.8mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.501